
6050613 | |
|---|---|
DigiKey Part Number | 1882-6050613-ND |
Manufacturer | |
Manufacturer Product Number | 6050613 |
Description | SEN PRESS 0-1000 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Female - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 35V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -30°C ~ 100°C |
Operating Pressure 1000PSI (6894.76kPa) | Package / Case Cylinder, Metal |
Output Type Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,47000 € | 177,47 € |
| Unit Price without VAT: | 177,47000 € |
|---|---|
| Unit Price with VAT: | 211,18930 € |







