
6050138 | |
|---|---|
DigiKey Part Number | 1882-6050138-ND |
Manufacturer | |
Manufacturer Product Number | 6050138 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.118" (3mm) | Indicator No Indicator |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,88000 € | 224,88 € |
| Unit Price without VAT: | 224,88000 € |
|---|---|
| Unit Price with VAT: | 267,60720 € |











