
6050059 | |
|---|---|
DigiKey Part Number | 1882-6050059-ND |
Manufacturer | |
Manufacturer Product Number | 6050059 |
Description | HANDH SCAN |
Customer Reference | |
Detailed Description | Bar Code Reader Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 0.0mm ~ 400.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | 300 scans/s | |
Sensor Type | - | |
Voltage - Supply | 4.75 ~ 5.25VDC | |
Features | Software Included | |
Mounting Type | Handheld | |
Termination Style | Connector | |
Ingress Protection | IP41 | |
Operating Temperature | -10°C ~ 50°C |



