Liquid Level Sensor Switch 4mA ~ 20mA Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6049945

DigiKey Part Number
1882-6049945-ND
Manufacturer
Manufacturer Product Number
6049945
Description
SEN LVL LIQ SWITCH 4MA / 20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch 4mA ~ 20mA Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
4mA ~ 20mA
Manufacturer
SICK, Inc.
Current
200 mA
Series
Mounting Type
Threaded
Packaging
Bulk
Material - Housing & Prism
Fluoroelastomers (FKM), Polypropylene (PP), Polytetrafluoroethylene (PTFE)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Liquid
Voltage Rating
9V ~ 30V
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1693,37000 €693,37 €
Manufacturers Standard Package
Unit Price without VAT:693,37000 €
Unit Price with VAT:825,11030 €