
6049679 | |
|---|---|
DigiKey Part Number | 1882-6049679-ND |
Manufacturer | |
Manufacturer Product Number | 6049679 |
Description | SENSOR OPT SLOT PNP MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.118" (3mm) PNP Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Optical Flag | |
Output Configuration | PNP | |
Response Time | 250µs | |
Operating Temperature | 5°C ~ 55°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,64000 € | 553,64 € |
| 5 | 524,33600 € | 2.621,68 € |
| 10 | 513,39700 € | 5.133,97 € |
| Unit Price without VAT: | 553,64000 € |
|---|---|
| Unit Price with VAT: | 658,83160 € |



