
6049015 | |
|---|---|
DigiKey Part Number | 1882-6049015-ND |
Manufacturer | |
Manufacturer Product Number | 6049015 |
Description | SEN PRESS 0-160 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 160.0PSI (1103kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 35V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -30°C ~ 100°C |
Operating Pressure 160.0PSI (1103kPa) | Package / Case Cylinder, Metal |
Output Type Analog Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 € | 171,97 € |
| Unit Price without VAT: | 171,97000 € |
|---|---|
| Unit Price with VAT: | 204,64430 € |








