
6048942 | |
|---|---|
DigiKey Part Number | 1882-6048942-ND |
Manufacturer | |
Manufacturer Product Number | 6048942 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch 4mA ~ 20mA, 0V ~ 10V, PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration 4mA ~ 20mA, 0V ~ 10V, PNP |
Manufacturer SICK, Inc. | Current 200 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Fluoroelastomers (FKM), Polypropylene (PP), Polytetrafluoroethylene (PTFE) |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Liquid | Voltage Rating 9V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,37000 € | 693,37 € |
| Unit Price without VAT: | 693,37000 € |
|---|---|
| Unit Price with VAT: | 825,11030 € |













