
6048859 | |
|---|---|
DigiKey Part Number | 1882-6048859-ND |
Manufacturer | |
Manufacturer Product Number | 6048859 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) Relay - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 590.551" (10mm ~ 15m) | |
Voltage - Supply | 24V ~ 240V | |
Response Time | 15ms | |
Output Configuration | Relay - Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,15000 € | 155,15 € |
| 10 | 136,44300 € | 1.364,43 € |
| Unit Price without VAT: | 155,15000 € |
|---|---|
| Unit Price with VAT: | 184,62850 € |














