
6048751 | |
|---|---|
DigiKey Part Number | 1882-6048751-ND |
Manufacturer | |
Manufacturer Product Number | 6048751 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Tri Clamp |
Datasheet | Datasheet |
Category | Output Type Switch |
Manufacturer SICK, Inc. | Mounting Type Tri Clamp |
Series | Material - Housing & Prism Polyetherimide (PEI), Stainless Steel |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Voltage Rating 20 ~ 253VAC/DC |
Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,50000 € | 619,50 € |
| Unit Price without VAT: | 619,50000 € |
|---|---|
| Unit Price with VAT: | 737,20500 € |















