
6048416 | |
|---|---|
DigiKey Part Number | 1882-6048416-ND |
Manufacturer | |
Manufacturer Product Number | 6048416 |
Description | SENSOR PROX ULTRASN 65-350MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 2.559" ~ 13.78" (65mm ~ 350mm) | |
Output Type | PNP | |
Response Frequency | 12Hz | |
Shielding | - | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,15000 € | 203,15 € |
| 5 | 191,00400 € | 955,02 € |
| 10 | 186,47300 € | 1.864,73 € |
| 25 | 181,04760 € | 4.526,19 € |
| Unit Price without VAT: | 203,15000 € |
|---|---|
| Unit Price with VAT: | 241,74850 € |










