
6048402 | |
|---|---|
DigiKey Part Number | 1882-6048402-ND |
Manufacturer | |
Manufacturer Product Number | 6048402 |
Description | SENSOR PROX ULTRA 120-1000MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 4.724" ~ 39.37" (120mm ~ 1000mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 4.724" ~ 39.37" (120mm ~ 1000mm) | Package / Case Cylinder, Threaded - M18 |
Output Type Push-Pull | Base Product Number |
Response Frequency 10Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6066180 | SICK, Inc. | 2 | 1882-6066180-ND | 306,10000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,70000 € | 330,70 € |
| Unit Price without VAT: | 330,70000 € |
|---|---|
| Unit Price with VAT: | 393,53300 € |










