
6048387 | |
|---|---|
DigiKey Part Number | 1882-6048387-ND |
Manufacturer | |
Manufacturer Product Number | 6048387 |
Description | SENSOR PROX ULTRASN 20-150MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 5.906" (20mm ~ 150mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 0.787" ~ 5.906" (20mm ~ 150mm) | |
Output Type | Analog Current | |
Response Frequency | - | |
Shielding | - | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,16000 € | 376,16 € |
| Unit Price without VAT: | 376,16000 € |
|---|---|
| Unit Price with VAT: | 447,63040 € |







