
6048338 | |
|---|---|
DigiKey Part Number | 1882-6048338-ND |
Manufacturer | |
Manufacturer Product Number | 6048338 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,85000 € | 161,85 € |
| Unit Price without VAT: | 161,85000 € |
|---|---|
| Unit Price with VAT: | 192,60150 € |







