6048264 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 34,94000 €
Datasheet
4 Position Circular Connector Plug, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6048264

DigiKey Part Number
1882-6048264-ND
Manufacturer
Manufacturer Product Number
6048264
Description
FEM AN SHIELD M12-4P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
1.75A
Voltage Rating
60V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,94000 €34,94 €
Manufacturers Standard Package
Unit Price without VAT:34,94000 €
Unit Price with VAT:41,57860 €