
6048260 | |
|---|---|
DigiKey Part Number | 1882-6048260-ND |
Manufacturer | |
Manufacturer Product Number | 6048260 |
Description | MAL ST SHIELD RJ45-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.189" (55.60mm) | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,62000 € | 37,62 € |
| Unit Price without VAT: | 37,62000 € |
|---|---|
| Unit Price with VAT: | 44,76780 € |














