
6048159 | |
|---|---|
DigiKey Part Number | 1882-6048159-ND |
Manufacturer | |
Manufacturer Product Number | 6048159 |
Description | PRESSURE TRANS 0-100 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | 1% | |
Voltage - Supply | 8V ~ 35V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,85000 € | 161,85 € |
| 5 | 151,87400 € | 759,37 € |
| 10 | 148,15200 € | 1.481,52 € |
| 25 | 143,69680 € | 3.592,42 € |
| 50 | 139,57080 € | 6.978,54 € |
| Unit Price without VAT: | 161,85000 € |
|---|---|
| Unit Price with VAT: | 192,60150 € |













