
6048087 | |
|---|---|
DigiKey Part Number | 1882-6048087-ND |
Manufacturer | |
Manufacturer Product Number | 6048087 |
Description | RESISTANCE THERMOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -40°C ~ 125°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 50mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,45000 € | 196,45 € |
| Unit Price without VAT: | 196,45000 € |
|---|---|
| Unit Price with VAT: | 233,77550 € |

