
6047589 | |
|---|---|
DigiKey Part Number | 1882-6047589-ND |
Manufacturer | |
Manufacturer Product Number | 6047589 |
Description | RESISTANCE THERMOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt100, Pt1000 Temperature Sensor -40°C ~ 85°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Temperature Range -40°C ~ 85°C |
Manufacturer SICK, Inc. | Conductor Type 4 Conductor System |
Series | Terminal Type Connector |
Packaging Bulk | Length - Protective Tube 100mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100, Pt1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,53000 € | 199,53 € |
| Unit Price without VAT: | 199,53000 € |
|---|---|
| Unit Price with VAT: | 237,44070 € |










