
6044763 | |
|---|---|
DigiKey Part Number | 1882-6044763-ND |
Manufacturer | |
Manufacturer Product Number | 6044763 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) Relay - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0' ~ 196.90' (0 ~ 60m) | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Response Time | 15ms | |
Output Configuration | Relay - Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,24000 € | 175,24 € |
| 10 | 154,68300 € | 1.546,83 € |
| Unit Price without VAT: | 175,24000 € |
|---|---|
| Unit Price with VAT: | 208,53560 € |









