Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) Relay - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044740

DigiKey Part Number
1882-6044740-ND
Manufacturer
Manufacturer Product Number
6044740
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) Relay - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
15ms
Manufacturer
SICK, Inc.
Output Configuration
Relay - Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Cable Length
196.85" (5m)
Sensing Distance
0.394" ~ 590.551" (10mm ~ 15m)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
24V ~ 240V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,35000 €159,35 €
10140,13700 €1.401,37 €
Manufacturers Standard Package
Unit Price without VAT:159,35000 €
Unit Price with VAT:189,62650 €