
6044706 | |
|---|---|
DigiKey Part Number | 1882-6044706-ND |
Manufacturer | |
Manufacturer Product Number | 6044706 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, 2-Turn Potentiometer |
Sensing Distance 0" ~ 1968.504" (0m ~ 50m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,32000 € | 294,32 € |
| 10 | 263,73700 € | 2.637,37 € |
| Unit Price without VAT: | 294,32000 € |
|---|---|
| Unit Price with VAT: | 350,24080 € |















