
6044698 | |
|---|---|
DigiKey Part Number | 1882-6044698-ND |
Manufacturer | |
Manufacturer Product Number | 6044698 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 590.551" (10mm ~ 15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable, 2-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,60000 € | 213,60 € |
| 10 | 189,42400 € | 1.894,24 € |
| Unit Price without VAT: | 213,60000 € |
|---|---|
| Unit Price with VAT: | 254,18400 € |













