
6044679 | |
|---|---|
DigiKey Part Number | 1882-6044679-ND |
Manufacturer | |
Manufacturer Product Number | 6044679 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 5.906" ~ 19.685" (150mm ~ 500mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 3ms |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 2-Turn Potentiometer |
Sensing Distance 5.906" ~ 19.685" (150mm ~ 500mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,09000 € | 264,09 € |
| Unit Price without VAT: | 264,09000 € |
|---|---|
| Unit Price with VAT: | 314,26710 € |














