
6044655 | |
|---|---|
DigiKey Part Number | 1882-6044655-ND |
Manufacturer | |
Manufacturer Product Number | 6044655 |
Description | SENSOR PROX INDUCTIVE 1-15MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.591" (1mm ~ 15mm) IP65, IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" ~ 0.591" (1mm ~ 15mm) | |
Output Type | - | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 19.2V ~ 28.8V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP65, IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 |













