
6044635 | |
|---|---|
DigiKey Part Number | 1882-6044635-ND |
Manufacturer | |
Manufacturer Product Number | 6044635 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 398kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Connector (M12) | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,33000 € | 725,33 € |
| Unit Price without VAT: | 725,33000 € |
|---|---|
| Unit Price with VAT: | 863,14270 € |

