
6043837 | |
|---|---|
DigiKey Part Number | 1882-6043837-ND |
Manufacturer | |
Manufacturer Product Number | 6043837 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 216.535" (50mm ~ 5.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.969" ~ 216.535" (50mm ~ 5.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,27000 € | 105,27 € |
| 10 | 91,50500 € | 915,05 € |
| Unit Price without VAT: | 105,27000 € |
|---|---|
| Unit Price with VAT: | 125,27130 € |














