
6043695 | |
|---|---|
DigiKey Part Number | 1882-6043695-ND |
Manufacturer | |
Manufacturer Product Number | 6043695 |
Description | PRESSURE TRANS 0-100 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Module |
Datasheet | Datasheet |
Category | Accuracy 1% |
Manufacturer SICK, Inc. | Voltage - Supply 15V ~ 35V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 100PSI (689.48kPa) | Package / Case Module |
Output 4 mA ~ 20 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6073984 | SICK, Inc. | 0 | 1882-6073984-ND | 392,43000 € | MFR Recommended |















