
6043208 | |
|---|---|
DigiKey Part Number | 1882-6043208-ND |
Manufacturer | |
Manufacturer Product Number | 6043208 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 51.181" (200mm ~ 1300mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 7.874" ~ 51.181" (200mm ~ 1300mm) | |
Output Type | Analog Current, Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 9V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,91000 € | 569,91 € |
| Unit Price without VAT: | 569,91000 € |
|---|---|
| Unit Price with VAT: | 678,19290 € |

