
6043114 | |
|---|---|
DigiKey Part Number | 1882-6043114-ND |
Manufacturer | |
Manufacturer Product Number | 6043114 |
Description | RESISTANCE THERMOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -40°C ~ 85°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range -40°C ~ 85°C |
Manufacturer SICK, Inc. | Conductor Type Non-Grounded |
Series | Terminal Type Enclosed Terminals |
Packaging Bulk | Length - Protective Tube 25mm |
Part Status Active | Diameter - Protective Tube 3mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,29000 € | 326,29 € |
| Unit Price without VAT: | 326,29000 € |
|---|---|
| Unit Price with VAT: | 388,28510 € |

