
6042966 | |
|---|---|
DigiKey Part Number | 1882-6042966-ND |
Manufacturer | |
Manufacturer Product Number | 6042966 |
Description | RESISTANCE THERMOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -40°C ~ 100°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -40°C ~ 100°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | 30mm | |
Diameter - Protective Tube | 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,97000 € | 66,97 € |
| Unit Price without VAT: | 66,97000 € |
|---|---|
| Unit Price with VAT: | 79,69430 € |









