
6042339 | |
|---|---|
DigiKey Part Number | 1882-6042339-ND |
Manufacturer | |
Manufacturer Product Number | 6042339 |
Description | CIRC CBL 8POS PLUG TO WIRE 24.6' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 24.6' (7.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 24.6' (7.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded 7 | Base Product Number |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,17000 € | 125,17 € |
| Unit Price without VAT: | 125,17000 € |
|---|---|
| Unit Price with VAT: | 148,95230 € |


