6041693
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6041695

DigiKey Part Number
1882-6041695-ND
Manufacturer
Manufacturer Product Number
6041695
Description
SENSOR LEVEL SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid, Solids Level Sensor Switch PNP Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid, Solids
Output Type
Switch
Output Configuration
PNP
Current
200 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Fluoroelastomers (FKM), Polybutylene Terephthalate (PBT), Stainless Steel, Thermoplastic Polyurethane (TPU)
Operating Temperature
-25°C ~ 70°C
Voltage Rating
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.280,99000 €1.280,99 €
Manufacturers Standard Package
Unit Price without VAT:1.280,99000 €
Unit Price with VAT:1.524,37810 €