
6041223 | |
|---|---|
DigiKey Part Number | 1882-6041223-ND |
Manufacturer | |
Manufacturer Product Number | 6041223 |
Description | PRESSURE TRANS 0-160 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Output | 4 mA ~ 20 mA | |
Accuracy | 1% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |















