Pressure Sensor 14.5PSI (100kPa) Absolute Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6039730

DigiKey Part Number
1882-6039730-ND
Manufacturer
Manufacturer Product Number
6039730
Description
PRESSURE TRANSMITTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Absolute Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
14.5PSI (100kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±1%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
0°C ~ 80°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1206,50000 €206,50 €
Manufacturers Standard Package
Unit Price without VAT:206,50000 €
Unit Price with VAT:245,73500 €