6039619 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 342,68000 €
Datasheet
Fiber Optic Optical Sensor 39.370" (1m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6039619

DigiKey Part Number
1882-6039619-ND
Manufacturer
Manufacturer Product Number
6039619
Description
SENSOR FIBER OPTIC 1M NPN
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 39.370" (1m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Fiber Optic
Sensing Distance
39.370" (1m)
Voltage - Supply
12V ~ 24V
Response Time
50µs
Output Configuration
NPN
Light Source
Infrared (880nm)
Connection Method
Connector, M8
Ingress Protection
IP50
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1321,47000 €321,47 €
Manufacturers Standard Package
Unit Price without VAT:321,47000 €
Unit Price with VAT:382,54930 €