Pressure Sensor 362.59PSI (2500kPa) Gauge 4 ~ 20 mA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6039381

DigiKey Part Number
1882-6039381-ND
Manufacturer
Manufacturer Product Number
6039381
Description
PRESSURE TRANSMITTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Gauge 4 ~ 20 mA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
SICK, Inc.
Output
4 ~ 20 mA
Series
Accuracy
±0.5%
Packaging
Bulk
Voltage - Supply
10V ~ 30V
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Gauge
Operating Temperature
-20°C ~ 80°C
Operating Pressure
362.59PSI (2500kPa)
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1664,71000 €664,71 €
Manufacturers Standard Package
Unit Price without VAT:664,71000 €
Unit Price with VAT:791,00490 €