
6038753 | |
|---|---|
DigiKey Part Number | 1882-6038753-ND |
Manufacturer | |
Manufacturer Product Number | 6038753 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Gauge Female - 1/4" (6.35mm) G 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 3625.94PSI (25000kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 14V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,99000 € | 419,99 € |
| Unit Price without VAT: | 419,99000 € |
|---|---|
| Unit Price with VAT: | 499,78810 € |









