
6038431 | |
|---|---|
DigiKey Part Number | 1882-6038431-ND |
Manufacturer | |
Manufacturer Product Number | 6038431 |
Description | SENSOR LEVEL SLD SWITCH DPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solids Level Sensor Switch DPDT Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration DPDT |
Manufacturer SICK, Inc. | Current 10 µA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Aluminum |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Solids | Voltage Rating 20 ~ 253VAC, 20 ~ 72VDC |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,57000 € | 975,57 € |
| Unit Price without VAT: | 975,57000 € |
|---|---|
| Unit Price with VAT: | 1.160,92830 € |













