Solids Level Sensor Switch DPDT Output Male 1 1/2" (38.1mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6038383

DigiKey Part Number
1882-6038383-ND
Manufacturer
Manufacturer Product Number
6038383
Description
SENSOR LEVEL SLD SWITCH DPDT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solids Level Sensor Switch DPDT Output Male 1 1/2" (38.1mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solids
Output Type
Switch
Output Configuration
DPDT
Current
10 µA
Switch Actuation Level
-
Mounting Type
Male 1 1/2" (38.1mm) NPT
Material - Housing & Prism
Aluminum
Operating Temperature
-40°C ~ 80°C
Voltage Rating
20 ~ 253VAC, 20 ~ 72VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.000,13000 €1.000,13 €
Manufacturers Standard Package
Unit Price without VAT:1.000,13000 €
Unit Price with VAT:1.190,15470 €