
6038080 | |
|---|---|
DigiKey Part Number | 1882-6038080-ND |
Manufacturer | |
Manufacturer Product Number | 6038080 |
Description | SENSOR LEVEL SLD SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solids Level Sensor Switch Output Male 1 1/2" (38.1mm) NPT |
Datasheet | Datasheet |
Category | Output Type Switch |
Manufacturer SICK, Inc. | Current 400 mA |
Series | Mounting Type Male 1 1/2" (38.1mm) NPT |
Packaging Bulk | Material - Housing & Prism Aluminum |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Solids | Voltage Rating 20 ~ 253VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.085,81000 € | 1.085,81 € |
| Unit Price without VAT: | 1.085,81000 € |
|---|---|
| Unit Price with VAT: | 1.292,11390 € |



