
6037985 | |
|---|---|
DigiKey Part Number | 1882-6037985-ND |
Manufacturer | |
Manufacturer Product Number | 6037985 |
Description | FIBER AMPLIFIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 24V |
Manufacturer SICK, Inc. | Output Type PNP |
Series | Current - Supply 50 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type Fiber Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,22000 € | 530,22 € |
| Unit Price without VAT: | 530,22000 € |
|---|---|
| Unit Price with VAT: | 630,96180 € |















