
6037836 | |
|---|---|
DigiKey Part Number | 1882-6037836-ND |
Manufacturer | |
Manufacturer Product Number | 6037836 |
Description | SENSOR OPT SLOT PNP MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 7.087" (180mm) PNP Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Response Time 125µs |
Series | Operating Temperature -10°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 7.087" (180mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,90000 € | 285,90 € |
| 5 | 269,21400 € | 1.346,07 € |
| 10 | 262,99000 € | 2.629,90 € |
| 25 | 255,53800 € | 6.388,45 € |
| Unit Price without VAT: | 285,90000 € |
|---|---|
| Unit Price with VAT: | 340,22100 € |










