
6037829 | |
|---|---|
DigiKey Part Number | 1882-6037829-ND |
Manufacturer | |
Manufacturer Product Number | 6037829 |
Description | SENSOR OPT SLOT PNP MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 3.150" (80mm) PNP Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Response Time 125µs |
Series | Operating Temperature -10°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 3.150" (80mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,50000 € | 209,50 € |
| 5 | 196,74800 € | 983,74 € |
| 10 | 191,99100 € | 1.919,91 € |
| 25 | 186,29560 € | 4.657,39 € |
| Unit Price without VAT: | 209,50000 € |
|---|---|
| Unit Price with VAT: | 249,30500 € |













