
6037826 | |
|---|---|
DigiKey Part Number | 1882-6037826-ND |
Manufacturer | |
Manufacturer Product Number | 6037826 |
Description | SENSOR OPT SLOT NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 1.181" (30mm) NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer SICK, Inc. | Response Time 125µs |
Series | Operating Temperature -10°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 1.181" (30mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,66000 € | 168,66 € |
| Unit Price without VAT: | 168,66000 € |
|---|---|
| Unit Price with VAT: | 200,70540 € |













