
6037795 | |
|---|---|
DigiKey Part Number | 1882-6037795-ND |
Manufacturer | |
Manufacturer Product Number | 6037795 |
Description | VISION LIGHT RES N LSP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spotlight White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spotlight | |
Color | White | |
Length | 2.953" (75.00mm) | |
Width | 1.280" (32.50mm) | |
Height | 0.630" (16.00mm) | |
Outer Diameter | 2.283" (58.00mm) Dia | |
Inner Diameter | 2.205" (56.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.257,64000 € | 2.257,64 € |
| Unit Price without VAT: | 2.257,64000 € |
|---|---|
| Unit Price with VAT: | 2.686,59160 € |











