
6037500 | |
|---|---|
DigiKey Part Number | 1882-6037500-ND |
Manufacturer | |
Manufacturer Product Number | 6037500 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1102.362" (0m ~ 28m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1102.362" (0m ~ 28m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,45000 € | 144,45 € |
| 10 | 126,66200 € | 1.266,62 € |
| Unit Price without VAT: | 144,45000 € |
|---|---|
| Unit Price with VAT: | 171,89550 € |














