



6036917 | |
|---|---|
DigiKey Part Number | 1882-6036917-ND |
Manufacturer | |
Manufacturer Product Number | 6036917 |
Description | SENSOR PROX ULTRASN 65-350MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.559" ~ 13.78" (65mm ~ 350mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 2.559" ~ 13.78" (65mm ~ 350mm) | |
Output Type | Analog Current and Voltage | |
Response Frequency | - | |
Shielding | - | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 9V ~ 30V, 15V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,62000 € | 620,62 € |
| 5 | 588,87400 € | 2.944,37 € |
| 10 | 582,50300 € | 5.825,03 € |
| Unit Price without VAT: | 620,62000 € |
|---|---|
| Unit Price with VAT: | 738,53780 € |














