
6036828 | |
|---|---|
DigiKey Part Number | 1882-6036828-ND |
Manufacturer | |
Manufacturer Product Number | 6036828 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.079" (2mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 20µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (670nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 0.079" (2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,43000 € | 392,43 € |
| Unit Price without VAT: | 392,43000 € |
|---|---|
| Unit Price with VAT: | 466,99170 € |












