2D Laser Displacement Sensor Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036644

DigiKey Part Number
1882-6036644-ND
Manufacturer
Manufacturer Product Number
6036644
Description
250MM+/-150MM PNP CAB 2M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2D Laser Displacement Sensor Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
2D Laser Displacement Sensor
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
100.0mm ~ 400.0mm
Resolution
-
Light Source
-
Scan Rate
-
Image Type
-
Sensor Type
-
Voltage - Supply
12 ~ 24VDC
Features
-
Mounting Type
Chassis Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Cable Leads
Operating Temperature
-10°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.089,11000 €1.089,11 €
Manufacturers Standard Package
Unit Price without VAT:1.089,11000 €
Unit Price with VAT:1.296,04090 €