
6036643 | |
|---|---|
DigiKey Part Number | 1882-6036643-ND |
Manufacturer | |
Manufacturer Product Number | 6036643 |
Description | SENSOR OPT 15-30000CM DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 15.75" (10 ~ 40cm) Digital, PNP Output |
Datasheet | Datasheet |
Category | Sensing Distance 3.94" ~ 15.75" (10 ~ 40cm) |
Manufacturer SICK, Inc. | Output Type Digital, PNP |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.089,11000 € | 1.089,11 € |
| Unit Price without VAT: | 1.089,11000 € |
|---|---|
| Unit Price with VAT: | 1.296,04090 € |











